
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | KGM05DR50J226MH | 1,010,000 | 10K | |||||||||
| Verical | KGM05DR50J226MH | 700,000 | 10K | |||||||||
| TME | KGM05DR50J226MH | 0 | 10K | 17h | ||||||||
| TTI | KGM05DR50J226MH | 0 | 10K | Tape & Reel | 20h | |||||||
| TTI Europe | KGM05DR50J226MH | 830,000 | 10K | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for KYOCERA AVX KGM05DR50J226MH.
Download KYOCERA AVX KGM05DR50J226MH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX KGM05DR50J226MH provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX KGM05DR50J226MH.