| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KAM05CT70J475KH | 9,960 | 1 | Cut Tape | ||||||||
| TTI | KAM05CT70J475KH | 770,000 | 10K | Tape & Reel | 21h | |||||||
| TME | KAM05CT70J475KH | 0 | 10K | 17h | ||||||||
| Amar Radio Corporation | ITM42093 | Yes | 16h | |||||||||
| TTI Europe | KAM05CT70J475KH | 50,000 | 10K | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for KYOCERA AVX KAM05CT70J475KH.
Download KYOCERA AVX KAM05CT70J475KH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX KAM05CT70J475KH provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX KAM05CT70J475KH.