
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | FFB26A0435K | 320 | 80 | |||||||||
| DigiKey | 478-5365-ND | 220 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | FFB26A0435K-- | 0 | 80 | Bulk | 14h | |||||||
| TTI Europe | FFB26A0435K-- | 0 | 80 | Bulk | 1h | |||||||
| UnikeyIC | FFB26A0435K-- | 230 | 80 | Cut Tape | 23h |
Download datasheets and manufacturer documentation for KYOCERA AVX FFB26A0435K--.
Download KYOCERA AVX FFB26A0435K-- symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX FFB26A0435K-- provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX FFB26A0435K--.