| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | F981C105MMA. | 0 | 20 | Cut Tape | 7h | |||||||
| RS (Formerly Allied Electronics) | F981C105MMA | 0 | 4K | Bulk | 19h | |||||||
| element14 APAC | F981C105MMA | 0 | 1 | Cut Tape | 20h | |||||||
| Farnell | F981C105MMA | 0 | 1 | Cut Tape | 6h | |||||||
| Win Source | WS-F981C105MMA | 48,000 | 295 | 7h |
Download KYOCERA AVX F981C105MMA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX F981C105MMA provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: