
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | F980G227MSA | 0 | 4K | 33m | ||||||||
| RS (Formerly Allied Electronics) | F980G227MSA | 0 | 4K | Bulk | 1d | |||||||
| TTI Asia | F980G227MSA | Contact | 3d | |||||||||
| Farnell | F980G227MSA | 0 | 10 | Cut Tape | 11h | |||||||
| element14 APAC | F980G227MSA | 0 | 10 | Cut Tape | 30m |
Download KYOCERA AVX F980G227MSA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX F980G227MSA provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: