KYOCERA AVX F931V225MBA

Cap Tant Solid 2.2uF 35V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.8 Ohm 125C T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931V225MBA.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

element14 APAC

Newark

AVX

Future Electronics

Inventory History

3 month trend:
-34.26%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

Yageo GroupT491B225M025AT
Cap Tant Solid 2.2uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.5 Ohm 125C T/R
Cap Tant Solid 2.2uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.8 Ohm 125C T/R
Yageo GroupT491B225M035ZT
Cap Tant Solid 2.2uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4 Ohm 125°C T/R
Yageo GroupT491B225M035AT
Cap Tant Solid 2.2uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125C T/R
Cap Tant Solid 2.2uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.8 Ohm 125C T/R
CAP TANT 2.2UF 10% 25V 1411 / 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.8Ohm

Descriptions

Descriptions of KYOCERA AVX F931V225MBA provided by its distributors.

Cap Tant Solid 2.2uF 35V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411
F93 Series 2.2 uF ±20 % 35 V Surface Mount Standard J-Lead Tantalum Capacitor
TANTALUM CAPACITOR Tantalum Capacitor 20% 2.2muF 35V
TANTALUM CAPACITOR, 2.2UF 35V 3.8 OHM 20%, 3528-21; Product Range:F93 Series; Capacitance:2.2 F; Capacitance Tolerance: 20%; Voltage Rating:35V; Tantalum Capacitor Case:1411 ^3528 Metric]; Manufacturer Size Code:B; ESR:3.8ohm
Tantalum Capacitor, 2.2Uf 35V 3.8 Ohm 20%, 3528-21; Rango De Producto:Serie F93; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528]; Resistencia Esr:3.8Ohm |Avx/nichicon F931V225MBA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931V225MBA.