KYOCERA AVX F931A156MBA

Cap Tant Solid 15uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
$ 0.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931A156MBA.

IHS

Datasheet2 pages16 years ago

element14 APAC

Newark

element14

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX F931A156MBA provided by its distributors.

Cap Tant Solid 15uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411
CAP TANT 15UF 20% 10V 1411 / 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2Ohm @ 100kHz
AVX (FORMERLY KNOWN AS NICHICON) F931A156MBA TANTALUM CAPACITOR, 15UF, 10V, 2 OHM, 0.2, 3528-21
TANTALUM CAPACITOR, 15UF, 10V, 2 OHM, 0.2, 3528-21; Capacitance:15µF; Voltage Rating:10V; Product Range:F93 Series; Capacitance Tolerance:± 20%; Packaging:Cut Tape; Tantalum Capacitor Case:1411 ^3528 Metric]; ESR:2ohm
Tantalum Capacitor, 15Uf, 10V, 2 Ohm, 0.2, 3528-21; Rango De Producto:Serie F93; Capacidad:15Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528]; Resistencia Esr:2Ohm |Avx/nichicon F931A156MBA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931A156MBA.