| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CX2016DB25000D0GPSC1 | 0 | 3K | 6h | ||||||||
| TTI Asia | CX2016DB25000D0GPSC1 | Contact | 8h | |||||||||
| Mouser | 581-CX2016DB25000DPS | 2,615 | 1 | Tape & Reel | ||||||||
| Easev | CX2016DB25000D0GPSC1 | 3,000 | >1wk | |||||||||
| UnikeyIC | CX2016DB25000D0GPSC1 | 2,615 | 5 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for KYOCERA AVX CX2016DB25000D0GPSC1.
Download KYOCERA AVX CX2016DB25000D0GPSC1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CX2016DB25000D0GPSC1.