KYOCERA AVX CTZ2E-20C-W2-P

Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 5.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CTZ2E-20C-W2-P.

Farnell

Datasheet3 pages20 years ago
Datasheet5 pages25 years ago

IHS

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-09-30
LTD Date2011-12-31

Descriptions

Descriptions of KYOCERA AVX CTZ2E-20C-W2-P provided by its distributors.

Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 5.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount
Trimmer Capacitor, 5.5 pF to 20 pF, 25 V, +100%, 0%, Top Adjust, SMD
CAPACITOR, VARIABLE 5.0 TO 20.0PF CAPACITOR, VARIABLE 5.0 TO 20.0PF; CAPACITANCE, MAX:20PF; CAPACITANCE, MIN:5PF; CAPACITOR DIELECTRIC TYPE:VARIABLE; SERIES:CTZ2; VOLTAGE RATING, DC:25V; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, VARIABLE, 5 TO 20PF; Adjustment Type:Top; Capacitance Range:5pF to 20pF; Capacitance Tolerance:0% to +100%; Voltage Rating:25V; Capacitor Mounting:SMD; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitance:20pF; Capacitance Max:20pF; Capacitance Min:5pF; External Depth:1.3mm; External Length / Height:3mm; External Width:2.5mm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:SMD; Q @ Vr F:150; Q Test Frequency:1MHz; Reel Quantity:2000; Temperature Coeff. +:500ppm/°C; Temperature Coefficient:+500ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Voltage Rating VDC:25V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTZ2E-20C-W2-P.