
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-CT1612DB38400C0FLHA1CT-ND | 7,198 | 1 | Cut Tape | ||||||||
| TTI | CT1612DB38400C0FLHA1 | 0 | 3K | Tape & Reel | 12h | |||||||
| Avnet | CT1612DB38400C0FLHA1 | 0 | 3K | 11h | ||||||||
| Arrow Electronics | CT1612DB38400C0FLHA1 | 0 | 3K | |||||||||
| Mouser | 346-CT1612DB38400C0F | 2,167 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for KYOCERA AVX CT1612DB38400C0FLHA1.
Download KYOCERA AVX CT1612DB38400C0FLHA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX CT1612DB38400C0FLHA1 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CT1612DB38400C0FLHA1.