KYOCERA AVX CRB2A4E-100JT

Res Thick Film Array 10 Ohm 5% ±250ppm/°C ISOL Molded 8-Pin 0804 Concave SMD Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CRB2A4E-100JT.

IHS

Datasheet2 pages20 years ago

Future Electronics

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-06-30
LTD Date2009-09-30

Descriptions

Descriptions of KYOCERA AVX CRB2A4E-100JT provided by its distributors.

Res Thick Film Array 10 Ohm 5% ±250ppm/°C ISOL Molded 8-Pin 0804 Concave SMD Paper T/R
Array/Network Resistor, Isolated, 0.0313W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804
CRB Series 4 Elements 10 Ohm ±5 % Case 0804 SMT Chip Resistor Array
RESISTOR ARRAY, 0804, 0.063W, 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 250ppm/°C; No. of Elements:4; Resistor Case Style:0804; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Series:CRB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRB2A4E100JT