| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-13096-1-ND | 3,068 | 1 | Cut Tape | ||||||||
| Richardson RFPD | CP0805L0436BSTR | Contact | 3K | 13h | ||||||||
| Avnet | CP0805L0436BSTR | 0 | 3K | 9h | ||||||||
| TTI Europe | CP0805L0436BSTR | 0 | 3K | Tape & Reel | 10h | |||||||
| Arrow Electronics | CP0805L0436BSTR | 0 | 3K |
Download datasheets and manufacturer documentation for KYOCERA AVX CP0805L0436BSTR.
Download KYOCERA AVX CP0805L0436BSTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX CP0805L0436BSTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CP0805L0436BSTR.