| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CDR34BP682AFUS | 932 | 3K | 8h | ||||||||
| Newark | CDR34BP682AFUS | 0 | 50 | |||||||||
| Arrow Electronics | CDR34BP682AFUS | 0 | 50 | |||||||||
| Microchip USA | CDR34BP682AFUS | 399 | 150 | Bulk | 27m | |||||||
| Easev | CDR34BP682AFUS | 5,501 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX CDR34BP682AFUS.
Download KYOCERA AVX CDR34BP682AFUS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX CDR34BP682AFUS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CDR34BP682AFUS.