| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CDR31BP750BFUR | 0 | 50 | |||||||||
| Avnet | CDR31BP750BFUR | 0 | 5K | 18h | ||||||||
| Arrow Electronics | CDR31BP750BFUR | 0 | 50 | |||||||||
| Microchip USA | CDR31BP750BFUR | 346 | 150 | Bulk | 10h | |||||||
| Easev | CDR31BP750BFUR | 4,861 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BP750BFUR.
Download KYOCERA AVX CDR31BP750BFUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BP750BFUR.