
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CDR31BP4R7BDUS | 2,167 | 5K | 1d | ||||||||
| TTI | CDR31BP4R7BDUS | 0 | 50 | Bulk | 2h | |||||||
| Newark | CDR31BP4R7BDUS | 0 | 50 | |||||||||
| Arrow Electronics | CDR31BP4R7BDUS | 0 | 50 | |||||||||
| Microchip USA | CDR31BP4R7BDUS | 391 | 150 | Bulk | 18h |
Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BP4R7BDUS.
Download KYOCERA AVX CDR31BP4R7BDUS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX CDR31BP4R7BDUS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BP4R7BDUS.