| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CDR05BX334AMWS | 0 | 50 | |||||||||
| Avnet | CDR05BX334AMWS | 0 | 1K | 10h | ||||||||
| Arrow Electronics | CDR05BX334AMWS | 0 | 50 | |||||||||
| Microchip USA | CDR05BX334AMWS | 387 | 150 | Bulk | 2h | |||||||
| Easev | CDR05BX334AMWS | 5,619 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX CDR05BX334AMWS.
Download KYOCERA AVX CDR05BX334AMWS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CDR05BX334AMWS.