KYOCERA AVX AR155A101K4R

Cap Ceramic 100pF 50V C0G 10% Radial 2.54mm 125°C Bulk
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR155A101K4R.

IHS

Datasheet9 pages4 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-0.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR151A101KAA
Cap Ceramic 100pF 100V C0G 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151A101KAATR2
Cap Ceramic 100pF 100V C0G 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR151A101JAR
Capacitor Ceramic 100pF 100 Volt C0G 5% Radial 2.54 mm 125C
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.0001Uf,
CAP CER 100PF 50V C0G/NP0 RADIAL / 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
RDE Series 4 x 3.5 x 2.5 mm 100 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX AR155A101K4R provided by its distributors.

Cap Ceramic 100pF 50V C0G 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
AR Series 3.81 x 3.81 mm 100 pF 50 V ±10 % Tolerance Radial Ceramic Capacitor
CAPACITOR CERAMIC 100PF, 50V, C0G, RADIAL; Dielectric Characteristic:C0G/NP0; Capacitance:100pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Series:SkyCap; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX