
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-8665-1-ND | 894 | 1 | Cut Tape | ||||||||
| Future Electronics | 709296001004006 | 114,000 | 2K | Tape & Reel | ||||||||
| Rutronik | COREC33685 | 302,000 | 2K | 9h | ||||||||
| Powell Electronics | 70-9296-001-004-006 | 2,000 | 1 | 4h | ||||||||
| Verical | 709296001004006 | 74,000 | 4K |
Download datasheets and manufacturer documentation for KYOCERA AVX 709296001004006.
Download KYOCERA AVX 709296001004006 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX 709296001004006 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX 709296001004006.