KYOCERA AVX 709176001432006

Connector Accessory, 0.059in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 709176001432006.

IHS

Datasheet5 pages13 years ago

Newark

Farnell

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
-62.22%

CAD Models

Download KYOCERA AVX 709176001432006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TermiMate PCB Receptacle Terminal, 1.20mm Mated Height, SMD, Embossed T/R
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, SS Series
TE Connectivity177915-2
CONN SOCKET 16-20AWG CRIMP TIN / Socket Contact Tin 16-20 AWG Crimp Power
TE Connectivity171699-1
Connector Accessory, 0.055in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of KYOCERA AVX 709176001432006 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
9176 Series 1 Position 24 AWG SMT Contact IDC Connector
01P IDC CONNECTOR AWG24 TIN RoHSconf
Contact SKT Solder RA SMD 24AWG T/R Automotive
CONN SSL IDC CONTACT 1POS SOLDER
CONTACT, IDC, 1WAY, 24AWG; Product Range: -; Contact Gender: Socket; Contact Termination Type: Surface Mount; For Use With: 24 AWG Stranded Wire; Wire Size AWG Max: 24AWG; Wire Size AWG Min: -; Current Rating: 6A; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (17-Dec-2015); Contact Termination: Surface Mount Vertical; No. of Contacts: 1Contacts

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70 9176 001 432 006
  • 70-9176-001-432-006
  • 70-9176-001-432-006.
  • 709176001432006.