KYOCERA AVX 600S120FT250XT

Cap Ceramic 12pF 250V C0G 1% Pad SMD 0603 125C T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 600S120FT250XT.

IHS

Datasheet5 pages4 years ago

X-ON

Inventory History

3 month trend:
-5.55%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 12pF 100Volts C0G 1%
Yageo GroupC0603C120F5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603
50V 12pF C0G ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C120FB8NNNC
Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
50V 12pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06032U120FAT2A
Cap Ceramic 12pF 200V C0G 1% Pad SMD 0603 125C T/R

Descriptions

Descriptions of KYOCERA AVX 600S120FT250XT provided by its distributors.

Cap Ceramic 12pF 250V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 12pF 1%
CAP CER 12PF 250V C0G/NP0 0603
RF CAP, 12PF, 250VDC, 1% TOL, 0603; Capacitance:12pF; Voltage Rating:250VDC; Product Range:600S Series; Capacitance Tolerance:± 1%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric] RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX