KYOCERA AVX 600L180FT200T

Cap Ceramic 18pF 200V C0G 1% Pad SMD 0402 125¡ãC Ultra Low ESR T/R
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 600L180FT200T.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+281%

CAD Models

Download KYOCERA AVX 600L180FT200T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2021-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 18pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 18PF 50V C0G/NP0 0402 / 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Yageo GroupCBR04C180F1GAC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402
50V 18pF NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C180F5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402
Yageo GroupCBR04C180F5GAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402

Descriptions

Descriptions of KYOCERA AVX 600L180FT200T provided by its distributors.

Cap Ceramic 18pF 200V C0G 1% Pad SMD 0402 125¡ãC Ultra Low ESR T/R
0402 (1005Metric) CERAMIC CAPACITOR ATC 600L 200V 18pF ±1% C0G NP0
Cap Ceramic 18pF 200V C0G 1% SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402
18 pF 1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
CAP CER 18PF 200V C0G/NP0 0402
RF CAP, 18PF, 200VDC, 1% TOL, 0402; Capacitance:18pF; Voltage Rating:200VDC; Product Range:600L Series; Capacitance Tolerance:± 1%; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric] RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600L180FT 200 T