
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 600F4R7CT250XT | 4,000 | 500 | 12h | ||||||||
| Richardson RFPD | 600F4R7CT250XT | Contact | 1 | 16h | ||||||||
| TTI Asia | 600F4R7CT250XT | Contact | 13h | |||||||||
| Arrow Electronics | 600F4R7CT250XT | 0 | 2K | |||||||||
| Mouser | 581-600F4R7CT | 11,990 | 1 | Tape & Reel |
Download KYOCERA AVX 600F4R7CT250XT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 600F4R7CT250XT provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: