KYOCERA AVX 1812PC274KAT1A

1812 270 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812PC274KAT1A.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-21.08%

CAD Models

Download KYOCERA AVX 1812PC274KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1812C274K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812
Yageo GroupC1812C274K5RACTU
SMD Comm X7R 1812 (4532Metric) Ceramic Capacitor 0.177Lx0.126W 4.50mmx3.20mm X7R ±10% 0.27muF
KYOCERA AVX18125C274KAT2A
1812 270 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX18121C274KAT2A
1812 270 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL43B274KCFNNNE
Cap Ceramic 0.27uF 100V X7R 10% SMD 1812 125°C Embossed T/R
Yageo GroupC0603C274K4RACTU
0603 C 270NF CERAMIC MULTILAYER CAPACITOR, 16 V, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX 1812PC274KAT1A provided by its distributors.

1812 270 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.27uF 250V X7R 10% Pad SMD 1812 125C T/R
1812 (4532Metric) CERAMIC CAPACITOR SIZE(TIP RING) 250V 0.27muF ±10% X7R
CAP, 0.27µF, 250V, 10%, X7R, 1812
CAPACITOR, 1812, 250V, X7R, 270NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.27µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:3.2mm; External Length / Height:2mm; External Width:4.5mm; Series:Tip & Ring; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812PC274KAT1A.