KYOCERA AVX 1812HA330JAT1A

Cap Ceramic 33pF 3000V C0G 5% SMD 1812 125°C T/R
$ 0.637
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812HA330JAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

3kV 33pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
3kV 33pF NP0 ±5% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1808C330JHGACTU
Cap Ceramic 33pF 3000V C0G 5% Pad SMD 1808 125C Automotive Medical T/R
KYOCERA AVXAQ147M330JAJME
Cap Ceramic 33pF 500V +90±30ppm/C 5% SMD 175°C T/R
Yageo GroupC1206C330J5GACTU
33pF ±5% 50V C0G 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0603C330J5GACTU
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1812HA330JAT1A provided by its distributors.

Cap Ceramic 33pF 3000V C0G 5% SMD 1812 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1812
CERAMIC CAPACITOR 1812 (4532Metric) Ceramic Capacitor 0.181Lx0.126W 4.60mmx3.20mm C0G NP0 ±5% 33pF
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:33pF; Capacitance Tolerance:± 5%; Voltage Rating:3000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX