KYOCERA AVX 18125C225KAT2A

1812 Standard 2.2UF Ceramic Multilayer Cap, 50VDC, +125C, X7R Dielectric, +/-10% SMD
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18125C225KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
-6.93%

CAD Models

Download KYOCERA AVX 18125C225KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX18121C225KAT2A
1812 2.2 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1812 2.2 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 2.2uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK432B7225KM-T
Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric]
C Series 1812 2.2 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 2.2uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 18125C225KAT2A provided by its distributors.

1812 STANDARD 2.2UF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
CAP CER 2.2UF 50V X7R 1812 / 2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812
1812 (4532Metric) ceramic capacitor 50V 2.2muF ±10% X7R
CAPACITOR CERAMIC, 2.2UF, 50V, X7R, 1812; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Capacitor Case Style:1812; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18125C225KAT2A.