KYOCERA AVX 18122C103JAT2A

Cap Ceramic 0.01uF 200V X7R 5% SMD 1812 125°C Embossed T/R
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18122C103JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX18121C103JAT2A
Cap Ceramic 0.01uF 100V X7R 5% SMD 1812 125°C Embossed T/R
Yageo GroupC1812C103J5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
KYOCERA AVX18127C103KAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1812C103K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 1812 10%
KYOCERA AVX18121C103KAT2A
Cap Ceramic 0.01uF 100V X7R 10% SMD 1812 125°C Embossed T/R
Yageo GroupC1812C103K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812

Descriptions

Descriptions of KYOCERA AVX 18122C103JAT2A provided by its distributors.

Cap Ceramic 0.01uF 200V X7R 5% SMD 1812 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
1812 (4532Metric) CERAMIC CAPACITOR ceramic capacitor 200V 10000pF ±5% X7R
CAP CER 10000PF 200V 5% X7R 1812
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX