KYOCERA AVX 1808GC272KAT1A

Cap Ceramic 0.0027uF 2000V X7R 10% SMD 1808 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808GC272KAT1A.

IHS

Datasheet5 pages5 years ago

Future Electronics

CAD Models

Download KYOCERA AVX 1808GC272KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1808C272KGRACTU
Cap Ceramic 0.0027uF 2000V X7R 10% Pad SMD 1808 125C Medical T/R
KYOCERA AVX1812WC272KAT1A
Cap Ceramic 0.0027uF 2500V X7R 10% SMD 1812 125°C T/R
KYOCERA AVX1812GC272KAT1A
1812 HV 2.7NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812GC272KAT1A
1812 HV 2.7NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
1812 2.7 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
2700 PF ±10% 1500V (1.5KV) CERAMIC CAPACITOR X7R 1210 (3225 METRIC) ROHS COMPLIANT: YES

Descriptions

Descriptions of KYOCERA AVX 1808GC272KAT1A provided by its distributors.

Cap Ceramic 0.0027uF 2000V X7R 10% SMD 1808 125°C T/R
1808 2.7 nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 2kV 2700pF ±10% X7R
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:2700pF; Capacitance Tolerance:± 10%; Voltage Rating:2000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1808; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX