KYOCERA AVX 1210ZC475MAT2A

Cap Ceramic 4.7uF 10V X7R 20% SMD 1210 125°C Embossed T/R
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210ZC475MAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENEMK325B7475MN-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 20 %, 1210, X7R, RoHS
TAIYO YUDENUMK325B7475MMHT
Cap ,mlcc ,1210,50V ,x7R,4.7Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden UMK325B7475MMHT
1210 4.7 uF 80 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
TAIYO YUDENTMK325B7475MN-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4.7 uF, ± 20 %, 1210, X7R, RoHS
25V 4.7uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1210ZC475MAT2A provided by its distributors.

Cap Ceramic 4.7uF 10V X7R 20% SMD 1210 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 10V 4.7muF ±20% X7R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1210; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX