KYOCERA AVX 1210YC226KAT2A

1210 22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210YC226KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+108%

CAD Models

Download KYOCERA AVX 1210YC226KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
SMD Multilayer Ceramic Capacitor, C Series, 22 F, 10%, X7R, 16 V, 1210 [3225 Metric]
TAIYO YUDENEMK325B7226KMHT
1210 22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B226KOJNNNE
16V 22uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1210YC226KAT2A provided by its distributors.

1210 22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
16V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 16V X7R 10% SMD 1210 125°C Embossed T/R
Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125C T/R
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 10V 22muF 卤10% X7R
CAPACITOR;CERAMIC;CAP 22 UF TOL 10%;SMT;VOL-RTG 16V;X7R;TR
CAP, 22µF, 16V, 10%, X7R, 1210, REEL
Chip Capacitance (Mlcc) 1210 22µF ±10% 16V X7R
1206/1812 SMD Ceramic Capacitors 22uF 16V 10%
Ceramic Capacitor 22uF, 16V, 1210, ±10 %
CERAMIC CAPACITOR, 22UF, 16V, X7R, 10%, 1210, FULL REEL; CERAMIC CAPACITOR CASE:1210 [3225 METRIC]; CAPACITANCE:22 F; VOLTAGE RATING:16V; CAPACITANCE TOLERANCE: 10%; DIELECTRIC CHARACTERISTIC:X7R; PRODUCT RANGE:-; NO. OF PINS:2PINS ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210YC226KAT2A.
  • 1210YC226KAT2A/1K
  • 1210YC226KAT2A\1K