KYOCERA AVX 12102U101JAT2A

Cap Ceramic 100pF 200V C0G 5% Pad SMD 1210 125C T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12102U101JAT2A.

IHS

Datasheet6 pages4 years ago

X-ON

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12101U101JAT2A
Cap Ceramic 100pF 100V C0G 5% SMD 1210 125°C T/R
KYOCERA AVX12101U910JAT2A
U 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.49mm C0G NP0 ±5% 91pF
Samsung Electro-MechanicsCL32C101JJFNNNE
Cap Ceramic 100pF 2000V C0G 5% SMD 1210 125°C Embossed T/R
Yageo GroupC1210C101J5GACTU
Cap Ceramic 100pF 50V C0G 5% Pad SMD 1210 125C Extreme Low ESR T/R
KYOCERA AVX12101A101JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210
Yageo GroupC1210C101K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 1210 10%

Descriptions

Descriptions of KYOCERA AVX 12102U101JAT2A provided by its distributors.

Cap Ceramic 100pF 200V C0G 5% Pad SMD 1210 125C T/R
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
CAP CER 100PF 200V C0G/NP0 1210
Rf/Microwave Capacitor; Capacitance:100Pf; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Multilayer Ceramic; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:U; Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 12102U101JAT2A

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12102U101 JAT2A
  • 12102U101JAT2A.