KYOCERA AVX 12101U181JAT2A

Cap Ceramic 180pF 100V C0G 5% Pad SMD 1210 125C Ultra Low ESR T/R
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12101U181JAT2A.

Future Electronics

Datasheet6 pages10 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+82.30%

CAD Models

Download KYOCERA AVX 12101U181JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051A181JAT2A
0805 180PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVX08055A181JAT2A
0805 180 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C181J1GACTU
Capacitor,Ceramic,180Pf,100Vdc,5-% Tol,5+% Tol,C0g-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX12061A181JAT2A
Capacitor, Multilayer, Ceramic, 100V, 5%, C0G, 30Ppm/Cel Tc, 0.00018Uf, Surface Mount, 1206
Yageo GroupC1206C181J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF C0G 1206 5%
Yageo GroupC0603C181J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF 0603 C0G 5%

Descriptions

Descriptions of KYOCERA AVX 12101U181JAT2A provided by its distributors.

Cap Ceramic 180pF 100V C0G 5% Pad SMD 1210 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1210
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
1210 180 pF 100 V ±5 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
CAP CER 180PF 100V 5% NP0 1210
Rf/Microwave Capacitor; Capacitance:180Pf; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Multilayer Ceramic; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:U; Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 12101U181JAT2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX