KYOCERA AVX 1206ZC226MAT2A

1206 22 uF 10 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206ZC226MAT2A.

IHS

Datasheet4 pages3 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-41.32%

CAD Models

Download KYOCERA AVX 1206ZC226MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

10V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C226M8RACTU
1206 C 22UF CERAMIC MULTILAYER CAPACITOR, 10 V, +125DEGC, X7R DIELECTRIC, +/-20%
TAIYO YUDENAMK316AB7226MLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4VDC 22uF 20% X5R AEC-Q200
TAIYO YUDENJMK316AB7226MLHT
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31B226KPHNNNE
10V 22uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12066C226KAT2A
6.3V 22uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1206ZC226MAT2A provided by its distributors.

1206 22 uF 10 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206
Cap Ceramic 22uF 10V X7R 20% SMD 1206 125°C Embossed T/R
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 10V 22muF ±20% X7R
CAP, 22UF, 10V, MLCC, 1206; Capacitance:22µF; Voltage(DC):10V; Capacitor Case / Package:1206 ^3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:-; Product Length:3.2mm; Product Width

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX