KYOCERA AVX 1206ZC225MAT2A

1206 2.2 uF 10 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206ZC225MAT2A.

IHS

Datasheet4 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12063C225MAT2A
1206 2.2 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 10V X7R 20% Pad SMD 1206 125C T/R
Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
C Series 1206 2.2 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVXLD06ZC225KAB2A
Capacitor,Ceramic,2.2uF,10VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
50V 2.2uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1206ZC225MAT2A provided by its distributors.

1206 2.2 uF 10 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 10V X7R 20% SMD 1206 125°C Embossed T/R
CERAMIC CAPACITOR, 2.2UF, 10V, X7R, 20%, 1206, FULL REEL
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 10V 2.2muF ±20% X7R
2.2μF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
CERAMIC CAPACITOR, 2.2UF, 10V, X7R, 20%, 1206, FULL REEL; Capacitance:2.2µF; Voltage(DC):10V; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206ZC225MAT2A.