KYOCERA AVX 1206CC103MAT1A

1206 Hv 10NF Ceramic Multilayer Cap, 630VDC, +125C, X7R Dielectric, +/-20% SMD
$ 0.123
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206CC103MAT1A.

IHS

Datasheet5 pages5 years ago

element14 APAC

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 1206CC103MAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
630V 10nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENSMK316B7103MF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.01 uF, ± 20 %, 1206, X7R, RoHS
630V 10nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12067C103MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .01uF X7R 1206 20%
Yageo GroupC1206C103MCRACTU
Cap Ceramic 0.01uF 500V X7R 20% SMD 1206 125°C Plastic T/R

Descriptions

Descriptions of KYOCERA AVX 1206CC103MAT1A provided by its distributors.

1206 HV 10NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-20% SMD
Cap Ceramic 0.01uF 600V/630V X7R 20% Pad SMD 1206 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 630V 10000pF ±20% X7R
CAPACITOR, 1206, 10NF, 600V, X7R; Application:Standard; Capacitance:10000pF; Capacitance Tolerance:± 20%; Series:High Voltage MLC Chips; Voltage, Rating:600V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:600V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX