KYOCERA AVX 12067A561JAT2A

Cap Ceramic 560pF 500V C0G 5% SMD 1206 125°C Embossed T/R
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12067A561JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

X-ON

Newark

Inventory History

3 month trend:
-2.42%

CAD Models

Download KYOCERA AVX 12067A561JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

630V 560pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 560pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 560pF 630V C0G 5% Pad SMD 1206 125C T/R
1206 560 pF 500 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C561JCGACTU
Cap Ceramic 560pF 500V C0G 5% Pad SMD 1206 125C Extreme Low ESR Medical T/R
Mlcc,1206,c0G,500V,560Pf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ5F4C0G2H561J085AA

Descriptions

Descriptions of KYOCERA AVX 12067A561JAT2A provided by its distributors.

Cap Ceramic 560pF 500V C0G 5% SMD 1206 125°C Embossed T/R
Cap Ceramic 560pF 500V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 500V 560pF ±5% C0G NP0
560 pF 5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
CAP CER 560PF 500V 5% NP0 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:560pF; Capacitance Tolerance:± 5%; Voltage Rating:500VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX