KYOCERA AVX 12065C474JAT2A

1206 470NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, X7R Dielectric, +/-5%
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C474JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-3.24%

CAD Models

Download KYOCERA AVX 12065C474JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-06-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENUMK316B7474KL-T
Multilayer Ceramic Capacitors (High dielectric type), 50V, 0.47 uF, ± 10 %, 1206, X7R, RoHS
C Series 1206 0.47 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 470nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK316B7474KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF 50Volts X7R +/-10% 1206 STD
50V 470nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK316B7474ML-T
Cap Ceramic 0.47uF 50V X7R 20% SMD 1206 125°C Embossed T/R

Descriptions

Descriptions of KYOCERA AVX 12065C474JAT2A provided by its distributors.

1206 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
CAP CER 0.47UF 50V X7R 1206 / 0.47 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
Cap Ceramic 0.47uF 50V X7R 5% SMD 1206 125°C Embossed T/R
Avnet Japan
1206 (3216Metric) ceramic capacitor 50V 0.47muF ±5% X7R
CAP, 0.47µF, 50V, 5%, X7R, 1206, REEL
Ceramic Capacitors; 12065C474JAT2A; AVX; 470 nF; 1206; 50 V; 3.2 mm
Chip Capacitance (Mlcc) 1206 470nF ±5% 50V X7R
Capacitance nF = 470 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065C474JAT2A.
  • 12065C474JAT2A/2K
  • 12065C474JAT2A2K
  • 12065C474JAT2A\2K
  • 12065C474JAT2A\\2K
  • 12065C474JAT2A\\\\\\\\2K