KYOCERA AVX 12065C394KAT2A

Cap Ceramic 0.39uF 50V X7R 10% SMD 1206 125°C T/R
$ 0.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C394KAT2A.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 12065C394KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupC1206C394K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.39uF X7R 1206 10%
Cap Ceramic 0.39uF 50V X7R 10% Pad SMD 1206 125C T/R
KYOCERA AVX12063C394KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1206
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0.39uF 25Volts X7R 10%
Samsung Electro-MechanicsCL31B394KACNNNC
Cap Ceramic 0.39uF 25V X7R 10% SMD 1206 125°C Cardboard T/R
Yageo GroupC1206C394K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.39uF X7R 1206 10%

Descriptions

Descriptions of KYOCERA AVX 12065C394KAT2A provided by its distributors.

Cap Ceramic 0.39uF 50V X7R 10% SMD 1206 125°C T/R
1206 (3216Metric) ceramic capacitor 50V 0.39muF ±10% X7R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.39µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX