KYOCERA AVX 12065A220KAT4A

Cap Ceramic 22pF 50V C0G 10% SMD 1206 125°C Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065A220KAT4A.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12061A220KAT4A
Cap Ceramic 22pF 100V C0G 10% SMD 1206 125°C Paper T/R
KYOCERA AVX12062A220KAT2A
Cap Ceramic 22pF 200V C0G 10% SMD 1206 125°C Paper T/R
KYOCERA AVX12065A200KAT2A
Cap Ceramic 20pF 50V C0G 10% SMD 1206 125°C T/R
Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 50V 1206 Paper T/R
50V 22pF NP0 ±2% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C200K5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.00002Uf,

Descriptions

Descriptions of KYOCERA AVX 12065A220KAT4A provided by its distributors.

Cap Ceramic 22pF 50V C0G 10% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 1206
CAP CER 22PF 50V C0G/NP0 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:22pF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX