KYOCERA AVX 12062C562KAT2A

Cap Ceramic 0.0056uF 200V X7R 10% SMD 1206 125°C Paper T/R
$ 0.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12062C562KAT2A.

IHS

Datasheet20 pages24 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-04-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1206C562K5RACTU
1206 C 5.6NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX12065C562KAT2A
Cap Ceramic 0.0056uF 50V X7R 10% SMD 1206 125°C Paper T/R
KYOCERA AVX12061C562KAT2A
1206 5.6 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.0056uF 10% X7R 50V 1206 Paper T/R
Yageo GroupC1206C562K5RAC
Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 1206 125C Bulk
KYOCERA AVX12061C562KAZ2A
1206 FLEXITERM 5.6NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD

Descriptions

Descriptions of KYOCERA AVX 12062C562KAT2A provided by its distributors.

Cap Ceramic 0.0056uF 200V X7R 10% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206
CAP CER 5600PF 200V 10% X7R 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:5600pF; Capacitance Tolerance:± 10%; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX