KYOCERA AVX 12062A152KAT2A

Cap Ceramic 0.0015uF 200V C0G 10% SMD 1206 125°C Embossed T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12062A152KAT2A.

IHS

Datasheet4 pages3 years ago

Newark

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 12062A152KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12061A152KAT2A
1206 1.5 nF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12063A152KAT2A
Cap Ceramic 0.0015uF 25V C0G 10% SMD 1206 125°C Paper T/R
KYOCERA AVX12065A152KAT2A
Cap Ceramic 0.0015uF 50V C0G 10% SMD 1206 125°C Paper T/R
630V 1.5nF 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C152K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF C0G 1206 10%
Yageo GroupC1206C152K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 1206 10%

Descriptions

Descriptions of KYOCERA AVX 12062A152KAT2A provided by its distributors.

Cap Ceramic 0.0015uF 200V C0G 10% SMD 1206 125°C Embossed T/R
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 200V 1500pF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1500pF; Capacitance Tolerance:± 10%; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX