KYOCERA AVX 12061C823MAT2A

Cap Ceramic 0.082uF 100V X7R 20% SMD 1206 125°C Plastic T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C823MAT2A.

Upverter

Technical Drawing134 pages5 years ago

IHS

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12101C823MAT2A
Cap Ceramic 0.082uF 100V X7R 20% SMD 1210 125°C Paper T/R
1206 82 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206
Yageo GroupC0805C823K1RACTU
Cap Ceramic 0.082uF 100V X7R 10% Pad SMD 0805 125C T/R
Yageo GroupC1206C823K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206
KYOCERA AVX12065C823KAT2A
Cap Ceramic 0.082uF 50V X7R 10% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 12061C823MAT2A provided by its distributors.

Cap Ceramic 0.082uF 100V X7R 20% SMD 1206 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.082µF; Capacitance Tolerance:± 20%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX