KYOCERA AVX 12061C105K4Z2A

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 FlexiTerm 125C Automotive T/R
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C105K4Z2A.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

TME

Amar Radio Corporation

Inventory History

3 month trend:
+2.27%

CAD Models

Download KYOCERA AVX 12061C105K4Z2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C105K1RACTU
1206 C 1UF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
CAP CER 1UF 100V X7R 1206 / 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
100V 1uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK316B7105KL-T
100V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12061C105K4Z2A provided by its distributors.

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 FlexiTerm 125C Automotive T/R
CAP CER 1UF 100V X7R 1206 / 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 1µF ±10% 100V X7R
CAP, 1µF, 100V, 10%, X7R, 1206, REEL
Ceramic Capacitors; 12061C105K4Z2A; AVX; 1 µF; 1206; 100 V; 1.78 mm
CAP, 1µF, 100V, 10%, X7R, 1206, REEL; Capacitance:1µF; Voltage Rating:100V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:AVX 1206 MLCC; Operating Temperature RoHS Compliant: Yes
Capacitance uF = 1 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.8

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C105K4Z2A.