KYOCERA AVX 0805ZD335KAT2A

0805 3.3 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805ZD335KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-1.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21A335KPFNNNE
10V 3.3uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 3.3uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 3.3 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK212BJ335KG-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805
C Series 0805 3.3 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C335K8PACTU
0805 C 3.3UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX 0805ZD335KAT2A provided by its distributors.

0805 3.3 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 10V 3.3muF ±10% X5R
Cap Ceramic 3.3uF 10V X5R 10% SMD 0805 85°C Embossed T/R
CAPACITOR;CERAMIC;CAP 3.3UF TOL 10%;SMT;VOL-RTG 10V;X5R;TR
Ceramic Capacitor, 3.3Uf, 10V, X5R, 10%, 0805; Capacitance:3.3Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 0805ZD335KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805ZD335KAT2A.