KYOCERA AVX 0805YA201JAT2A

Cap Ceramic 200pF 16V C0G 5% SMD 0805 125°C T/R
$ 0.078
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805YA201JAT2A.

Newark

Datasheet4 pages16 years ago

Inventory History

3 month trend:
-5.73%

CAD Models

Download KYOCERA AVX 0805YA201JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

50V 200pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 200 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 200pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C201JBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 200pF, Surface Mount, 0805 inch
KYOCERA AVX0805YA221JAT2A
0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 220pF
Yageo GroupC0805C201J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 200pF C0G 0805 5%

Descriptions

Descriptions of KYOCERA AVX 0805YA201JAT2A provided by its distributors.

Cap Ceramic 200pF 16V C0G 5% SMD 0805 125°C T/R
200pF ¡À5% C0G(NP0) 16V 0805 2.01mm*1.25mm*1.25mm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:200pF; Capacitance Tolerance:± 5%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX