
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 08055F472K4T2A | 0 | 4K | 10h | ||||||||
| Newark | 08055F472K4T2A | 0 | 4K | Tape & Reel | ||||||||
| Avnet | KAM21BR81H472KT | 0 | 4K | 23h | ||||||||
| Future Electronics | 08055F472K4T2A | 0 | 4K | Tape & Reel | ||||||||
| TTI Europe | 08055F472K4T2A | 0 | 4K | Tape & Reel | 27m |
Download datasheets and manufacturer documentation for KYOCERA AVX 08055F472K4T2A.
Download KYOCERA AVX 08055F472K4T2A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 08055F472K4T2A provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX 08055F472K4T2A.