KYOCERA AVX 08055C124KAT2A

0805 120NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C124KAT2A.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago

Upverter

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.88%

CAD Models

Download KYOCERA AVX 08055C124KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21B124KBFNNNE
CL21 Series 0805 0.12 uF 50 V ±10% X7R Multilayer Ceramic Capacitor
50V 120nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C124K1RACTU
120nF ±10% 100V X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Cap Ceramic 0.12uF 50V X7R 10% SMD 1210 125°C Embossed T/R
0805 0.12 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of KYOCERA AVX 08055C124KAT2A provided by its distributors.

0805 120NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
0805 120 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.12uF 50V X7R 10% SMD 0805 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 50V 0.12muF ±10% X7R
CAP, 0.12µF, 50V, 10%, X7R, 0805, REEL
Ceramic Capacitor 0.12Uf, 50V, X7R, 10%, 0805, Full Reel; Capacitance:0.12Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C124KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C124KAT2A.
  • 08055C124KAT2A/2K
  • 08055C124KAT2A2K
  • 08055C124KAT2A\2K
  • 08055C124KAT2A\\2K