KYOCERA AVX 08055A3R9CAT2A

0805 3.9 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A3R9CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+64.12%

CAD Models

Download KYOCERA AVX 08055A3R9CAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 3.9pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C3R9BBANNNC
Cap Ceramic 3.9pF 50V C0G 0.1pF SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21C3R9CBANNND
Cap Ceramic 3.9pF 50V C0G 0.25pF SMD 0805 125°C Paper T/R
50V 3.9pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C399D5GACTU
Capacitor, ceramic,3.9Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0805C399D5GACTU
Cap Ceramic 3.9pF 50V C0G 0.5pF SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08055A3R9CAT2A provided by its distributors.

0805 3.9 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 3.9e-06uF, Surface Mount, 0805
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 卤0.25pF 3.9pF
CAP, 3.9PF, 50V, C0G/NP0, 0805, REEL
Capacitor, Ceramic, 3.9Pf, 50V, C0G/np0, 0.25Pf, 0805; Capacitance:3.9Pf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:c0G / Np0; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A-3R9CAT2A
  • 08055A3R9CAT2A/4K
  • 08055A3R9CAT2A4K
  • 08055A3R9CAT2A\4K
  • 08055A3R9CAT2A\\4K