KYOCERA AVX 08055A152JAT2A

0805 1.5 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A152JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+41.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C152J5GACTU
0805 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
Multilayer Ceramic Capacitor, Grm Series, 1500 Pf, - 5%, C0G / Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Surface Mount Ceramic Multilayer Capacitor 0.0015uF 5% C0G 50V 0805 Paper T/R
Ceramic Capacitor 1.5nF, 50V, 0805, ±5 %
KYOCERA AVX08053A152JAT2A
0805 1.5 nF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0015 Uf, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX 08055A152JAT2A provided by its distributors.

0805 1.5 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0015uF 50V C0G 5% SMD 0805 125°C Paper T/R
Capacitor 0.0015 uF 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 50V 1500pF 卤5% C0G NP0
CAPACITOR;CERAMIC;CAP 1500 PF;TOL 5%;VOL-RTG 50 VDC;SMT;0805;C0G(NPO);TAPE&REEL
Ceramic Capacitors; 08055A152JAT2A; AVX; 1.5 nF; 0805; 50 V; 940 µm
CAP, 1500PF, 50V, 5%, C0G, 0805, REEL
Ceramic Capacitor 1500Pf 50V, C0G, 5%, 0805, Full Reel; Capacitance:1500Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08055A152JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A-152JAT2A
  • 08055A152JAT2A.
  • 08055A152JAT2A..
  • 08055A152JAT2A/4K
  • 08055A152JAT2A4K
  • 08055A152JAT2A\4K
  • 08055A152JAT2A\\4K