KYOCERA AVX 08052U150JAT2A

Cap Ceramic 15pF 200V C0G 5% SMD 0805 125°C T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052U150JAT2A.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Garrett

Inventory History

3 month trend:
-0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 15pF 250V C0G 5% Pad SMD 0805 125C T/R
KYOCERA AVX08052A150JAT2A
0805 15 pF 200V ±5 % Tolerance C0G(NP0) SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C150J1GACTU
Cap Ceramic 15pF 100V C0G 5% SMD 0805 125C Plastic T/R
KYOCERA AVX08055A150JAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 15pF 5% 50 Volt
KYOCERA AVX08051A150JAT2A
0805 15 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C150JBANNNC
Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]

Descriptions

Descriptions of KYOCERA AVX 08052U150JAT2A provided by its distributors.

Cap Ceramic 15pF 200V C0G 5% SMD 0805 125°C T/R
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0805
15pF ¡À5% C0G(NP0) 200V 0805 2.01mm*1.25mm*1.25mm
0805 (2012Metric) U 200V 15pF ±5% C0G NP0
Rf/Microwave Capacitor; Capacitance:15Pf; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Multilayer Ceramic; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:U; Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 08052U150JAT2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08052U150JAT2A.