KYOCERA AVX 08052U121JAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 120pF C0G 0805 5%
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052U121JAT2A.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 08052U121JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 120pF 250volts C0G 5%
Yageo GroupC0805C121J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 120pF C0G 0805 5%
250V 120pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055U121JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 0805 5% Tol
Samsung Electro-MechanicsCL21C121JDCNNNC
CL21 Series 0805 200 V 120 pF ±5% Tolerance NP0 Multilayer Ceramic Capacitor
SMD Comm C0G 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 120pF

Descriptions

Descriptions of KYOCERA AVX 08052U121JAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 120pF C0G 0805 5%
U 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±5% 120pF
Cap Ceramic 120pF 200V C0G 5% Pad SMD 0805 125C Ultra Low ESR T/R
Cap Ceramic 120pF 200V C0G 5% SMD 0805 125°C T/R
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
CAP CER 120PF 200V 5% NP0 0805
Rf/Microwave Capacitor; Capacitance:120Pf; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Multilayer Ceramic; Series:U; Termination Type:Smd; Voltage Rating:200Vdc Rohs Compliant: Yes |Kyocera Avx 08052U121JAT2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX